CMG

Advanced Energy / Excelsys
324-CMG
CMG

Mfr.:

Description:
Modular Power Supplies – Modules Dual 3.0V-30.0/3A (4A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
RoHS:  
REACH - SVHC:
2 Output
90 W, 90 W
IEC60601-1, IEC60950, IEC62368-1
CoolMods
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60950, IEC62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 1.350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard.Advanced Energy / Excelsys CoolX Power Supplies offer variable fan-speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications include medical, telecom and networking, industrial, and data centers.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.11 $160.11
$151.53 $757.65
$140.00 $1,400.00