CX18S-000000-C1A

Advanced Energy / Excelsys
324-CX18S-000000-C1A
CX18S-000000-C1A

Mfr.:

Description:
Modular Power Supplies – Assembled 1800W, 6-Slot Standard/Industrial fan cooled CoolPac, unconfigured, conformal coated,with IEC terminal input, normal leakage current & 12v bias supply

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
RoHS:  
85 VAC to 264 VAC
1.8 kW
267 mm
127 mm
41 mm
4 kVrms
93 %
Industrial
CoolX1800
Brand: Advanced Energy / Excelsys
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1.6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)