CmFC

Advanced Energy / Excelsys
324-CMFC
CmFC

Mfr.:

Description:
Modular Power Supplies – Modules 48v Bulk output CoolMod - 45.6V-50.4V / 600W (900W*) 3-slot module, conformal coat

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
RoHS:  
1 Output
600 W
94 %
CoolX600
Brand: Advanced Energy / Excelsys
Height: 39.1 mm
Length: 215.9 mm
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Width: 114.3 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)