MB60S12C

Advanced Energy / SL Power
675-MB60S12C
MB60S12C

Mfr.:

Description:
Power Supplies - Chassis Mount 12V @ 4.58A Class II

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
60 W
90 VAC to 264 VAC
1 Output
12 VDC
4.58 A
Open Frame
4.75 kVAC
83 % to 88 %
76.2 mm
50.9 mm
27 mm
IEC 60601-1
MB60S
Brand: Advanced Energy / SL Power
Commercial/Medical: Medical
Compliance: ANSI/AAMI ES 60101; CAN/CSA C22.2/EN 60601-1; IEC 60601-1-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.

Availability

Stock:
Not Available

Pricing (USD)