SLB125S48C

Advanced Energy / SL Power
675-SLB125S48C
SLB125S48C

Mfr.:

Description:
Power Supplies - Chassis Mount 48V @ 1.8A Class II

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
125 W
90 VAC to 264 VAC
1 Output
48 VDC
2.6 A
Open Frame
4 kVAC
90 %
Industrial
101.6 mm
50.8 mm
32.1 mm
IEC 60601-1, IEC 62368-1
SLB125
Brand: Advanced Energy / SL Power
Commercial/Medical: Medical
Compliance: CSA/IEC/EN/UL 60601-1; EN 62368-1
Dimensions: 101.6 mm x 50.8 mm x 32.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

SLB125 125W Single-Output Power Supplies

Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are available with a nominal main output of 12V, 15V, 18V, 24V, 36V, 48V, or 56V. These medically approved devices feature a small form factor with 2" x 4" x 1.2" dimensions, various safety approvals, and RoHS compliance. The series offers 125W total power and 85W convection and is certified to 90VAC to 264VAC input. Protections include output overvoltage, short circuits, and overload. Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are ideal for medical, industrial, and 1U applications.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.53 $99.53
$91.77 $458.85
$90.38 $903.80
$88.25 $2,206.25
$53.58 $2,679.00
$50.53 $4,092.93
$50.46 $12,261.78
567 Quote