SLE33SPD96B01

Advanced Energy / SL Power
675-SLE33SPD96B01
SLE33SPD96B01

Mfr.:

Description:
Wall Mount AC Adapters The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Interchangeable Plugs
80 VAC to 264 VAC
5 Output
33 W
5 VDC
3 A
Industrial
USB Connector
1.2 m
SLE33
Approvals: EN/IEC60601
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 60
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

SLE33 33W USB-PD External Adapters

Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.76 $32.76
$30.12 $150.60
$29.28 $292.80
$27.90 $697.50
$26.95 $1,617.00
$25.76 $3,091.20
$24.75 $7,425.00
1,020 Quote