IS9K605MTC06

Advanced Energy / TEGAM
324-IS9K605MTC06
IS9K605MTC06

Mfr.:

Description:
Test Probes Temperature Probe, Intrinsic Safe, Type K, Surface, 6"

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Temperature Probe
Thermocouple - Type K
Surface
6 in
Brand: Advanced Energy / TEGAM
Description/Function: Temperature Probe, Intrinsic Safe, Type K, Surface, 6"
Product: Temperature Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025900000
USHTS:
9025900600
JPHTS:
902590000
KRHTS:
9025900000
TARIC:
9025900090
MXHTS:
9025900100
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$429.08 $429.08