ALD1101SAL

Advanced Linear Devices
585-ALD1101SAL
ALD1101SAL

Mfr.:

Description:
MOSFETs Dual N-Channel Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
12 V
40 mA
75 Ohms
12 V
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Forward Transconductance - Min: 0.01 S
Product Type: MOSFETs
Series: ALD1101S
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.92 $11.92
$8.14 $81.40
$6.71 $671.00
$5.98 $2,990.00
$5.59 $5,590.00