ALD1102PAL

Advanced Linear Devices
585-ALD1102PAL
ALD1102PAL

Mfr.:

Description:
MOSFETs Dual P-Channel Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-8
P-Channel
2 Channel
12 V
16 mA
180 Ohms
12 V
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Forward Transconductance - Min: 0.004 S
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: MOSFETs
Series: ALD1102P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 P-Channel
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.34 $717.00
$11.94 $1,194.00
$10.64 $5,320.00
$9.96 $9,960.00