ALD1701APAL

Advanced Linear Devices
585-ALD1701APAL
ALD1701APAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Micropower Rail-Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
700 kHz
700 mV/us
900 uV
30 pA
6 V, 10 V
1 V, 2 V
250 uA
1 mA
70 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1701A
Tube
Amplifier Type: Micropower Amplifier
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1 V
Pd - Power Dissipation: 1.25 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.32 $716.00
$13.15 $1,315.00
$13.03 $3,257.50
$12.25 $6,125.00
$11.98 $11,980.00
2,500 Quote