ALD1704ASAL

Advanced Linear Devices
585-ALD1704ASAL
ALD1704ASAL

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Slew Rate R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.1 MHz
5 V/us
900 uV
20 pA
6 V, 10 V
3.25 V, 6.5 V
4.5 mA
15 mA
70 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1704A
Tube
Brand: Advanced Linear Devices
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 3.25 V
Pd - Power Dissipation: 45 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 103.52 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $438.00
$8.02 $802.00
$7.61 $1,902.50
$7.45 $3,725.00
$7.28 $7,280.00
2,500 Quote