ALD1721GPAL

Advanced Linear Devices
585-ALD1721GPAL
ALD1721GPAL

Mfr.:

Description:
Precision Amplifiers CMOS OP Amp .15mV, 600mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
700 kHz
700 mV/us
350 uV
10 pA
10 V
1 V, 2 V
110 uA
1 mA
65 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1721G
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 600 uW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 5.3 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.85 $442.50
$8.09 $809.00
$7.68 $1,920.00
$7.52 $3,760.00
$7.35 $7,350.00
2,500 Quote