ALD1722EPA

Advanced Linear Devices
585-ALD1722EPA
ALD1722EPA

Mfr.:

Description:
Precision Amplifiers EPAD Op Amp, 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
Delivery Alerts:
 This product may require additional documentation to export from the United States.
1 Channel
1.5 MHz
2.1 V/us
50 uV
10 pA
5 V, 10 V
2 V, 4 V
800 uA
8 mA
97 dB
26 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1722E
Amplifier Type: Low Power Amplifier
Brand: Advanced Linear Devices
Pd - Power Dissipation: 600 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Settling Time: 8 us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.36 $218.00
$4.27 $427.00
$4.16 $1,040.00
$4.09 $2,045.00
$4.06 $4,060.00
$4.04 $10,100.00