ALD2301ASAL

Advanced Linear Devices
585-ALD2301ASAL
ALD2301ASAL

Mfr.:

Description:
Analog Comparators 2mV Open Drain Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
650 ns
Precision
3 V
12 V
18 uA
60 mA
2 mV
200 pA
0 C
+ 70 C
ALD2301A
Tube
Brand: Advanced Linear Devices
Input Type: Differential
Ios - Input Offset Current: 200 pA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.79 $48.79
$39.50 $395.00
$37.18 $1,859.00
$35.65 $3,565.00
$33.41 $8,352.50