ALD2502PBL

Advanced Linear Devices
585-ALD2502PBL
ALD2502PBL

Mfr.:

Description:
Timers & Support Products Dual/Micropwr 2-12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, NMOS, TTL
PDIP-14
2 V
12 V
0 C
+ 70 C
ALD2502P
Through Hole
Tube
Brand: Advanced Linear Devices
High Level Output Current: 10 mA
Low Level Output Current: - 2 mA
Pd - Power Dissipation: 600 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.72 $236.00
$4.28 $428.00
$4.07 $1,017.50
$3.94 $1,970.00
$3.90 $3,900.00
$3.85 $9,625.00