ALD310700PCL

Advanced Linear Devices
585-ALD310700PCL
ALD310700PCL

Mfr.:

Description:
MOSFETs Quad P-Channel EPAD Matched Pair

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-16
P-Channel
4 Channel
8 V
80 mA
1.1 kOhms
8 V
20 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: MOSFETs
Series: ALD31070
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 P-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALD31070x P-Channel EPAD® MOSFET Arrays

Advanced Linear Devices ALD31070x P-Channel EPAD® MOSFET Arrays are high-precision monolithic quad p-channel MOSFET arrays. These MOSFET arrays belong to the EPAD® matched pair MOSFET family. The ALD31070x MOSFET arrays are used for low-voltage and low-power small signal applications with low gate threshold voltages of 0V and -0.2V. These arrays are designed for exceptional matching of electrical device characteristics. Fabricated on the same monolithic chip, the ALD31070x arrays offer excellent temperature tracking characteristics. These MOSFET arrays feature a versatile design for various precision analog applications like current mirrors, matching circuits, and current sources.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.91 $395.50