ALD4201SCL

Advanced Linear Devices
585-ALD4201SCL
ALD4201SCL

Mfr.:

Description:
Analogue Switch ICs Quad SPST Norm Closd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-16
4 Channel
4 x SPST
135 Ohms
3 V
12 V
1.5 V
6 V
240 ns
130 ns
0 C
+ 70 C
ALD4201S
Tube
Brand: Advanced Linear Devices
Charge Injection: 1 pC
Pd - Power Dissipation: 600 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 48
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 10 mA
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 48   Multiples: 48
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.56 $362.88
$6.92 $664.32
$6.59 $1,897.92
$6.41 $3,384.48
$6.23 $6,279.84
2,544 Quote