PDB-C134F

Advanced Photonix
846-PDB-C134F
PDB-C134F

Mfr.:

Description:
Photodiodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 (3 mm)
Through Hole
1100 nm
2 nA
50 V
- 40 C
+ 80 C
Brand: Advanced Photonix
Packaging: Bulk
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These Advanced Photonix devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

In Stock: 3,804

Stock:
3,804 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.59 $2.59
$1.88 $18.80
$1.45 $145.00
$1.26 $630.00
$1.15 $1,150.00
$1.08 $6,480.00
$1.07 $12,840.00