ATS-61290R-C1-R0

Advanced Thermal Solutions
984-ATS-61290R-C1-R0
ATS-61290R-C1-R0

Mfr.:

Description:
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x19.5mm, 28.25mm dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Straight Fin
2.2 C/W
29 mm
29 mm
19.5 mm
Component
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-61
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: fanSINK maxiGRIP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.

Availability

Stock:
3,900 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.17 $1,617.00