ATS-LD-14

Advanced Thermal Solutions
984-ATS-LD-14
ATS-LD-14

Mfr.:

Description:
Controller Accessories Leak Detector, Auto Shut-Off Valve: Water Leak/Low Battery, Audible: Water Leak

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Controller Accessories
RoHS:  
ATS-LD
Leak Detector
Chassis Mount
Digital
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Controller Accessories
Factory Pack Quantity: 10
Subcategory: Controllers
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

LD Leak Detectors

Advanced Thermal Solutions LD Leak Detectors offer easy installation and are designed to detect water leaks from piping systems. When a leak is detected, these LD devices automatically start beeping while shutting off the piping valve to prevent the flow of water. The detectors are powered by a 9V battery and include a 1.5m (5ft) cable and 1/2" BSP male connection. The ATS-LD-20 model includes an end-of-filter-life alert. These detectors operate in a 0°C to +60°C temperature range. ATS LD Leak Detectors are mainly used in water filtration systems but can be used in any application that has water flow.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.78 $737.80