ATS-NVA-3281-C1-R0

Advanced Thermal Solutions
984-ATSNVA-3281-C1R0
ATS-NVA-3281-C1-R0

Mfr.:

Description:
Heat Sinks Active Heat Sink for NVIDIA Jetson Orin Nano/NX Modules, 60x40x8mm, T766

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
NVIDIA Jetson Xavier
Screw
Aluminum
Rectangular Fin
1.6 C/W
63 mm
40 mm
8 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 38.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is for NVIDIA revision 1. Suggested replacement is for NVIDIA revision 2.

Please contact a Mouser Technical Sales Representative for
further information.

5-0125-1

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Advanced Thermal Solutions ATS-NVA-3281-C1-R1
Advanced Thermal Solutions
Heat Sinks Active Heat Sink for NVIDIA Jetson Orin Nano/Jetson Orin NX Modules, 63x40x8mm
New Product: New from this manufacturer.