ATS-NVP-3724-C1-R0

Advanced Thermal Solutions
984-ATSNVP3724C1R0
ATS-NVP-3724-C1-R0

Mfr.:

Description:
Thermal Interface Products Thermal Transfer Plate Designed to Cool NVIDIA TTP Jetson Nano, 60x40x5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Thermal Interface Products
RoHS:  
Thermal Interface Materials
Aluminum
60 mm
40 mm
ATS-NV
Bulk
Brand: Advanced Thermal Solutions
Height: 5 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Tradename: NVIDIA
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermal Transfer Plates for NVIDIA® Jetson™

Advanced Thermal Solutions Thermal Transfer Plates for NVIDIA® Jetson™ are designed for targeted heat management in modules without integrated thermal plates. These plates feature aluminum 6063 with a black anodized finish for durability and efficient heat spreading. The thermal transfer plates come pre-assembled with Chomerics T766 Thermal Interface Material (TIM) on the base for optimal contact with module surfaces. These plates feature a leaf spring and M2 shoulder screws for secure attachment, while extra M3 mounting holes enable flexible integration into a custom chassis. The ATS-NVP-3681-C1-R1 measures 63mm x 40mm x 5mm and is ideal for Jetson Orin Nano and Jetson Orin NX modules. The ATS-NVP-3724-C1-R0 and ATS-NVP-3725-C1-R0 measure 60mm x 40mm x 5mm and are ideal for Jetson Nano and Jetson Xavier NX modules. The thermal transfer plates are RoHS and REACH compliant.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.35 $24.35
$23.64 $236.40
$20.24 $506.00
$18.77 $938.50
$17.72 $1,772.00
$17.54 $8,770.00
2,500 Quote