ATS-TI1OP-1099-C1-R1

Advanced Thermal Solutions
984-ATI1OP1099C1R1
ATS-TI1OP-1099-C1-R1

Mfr.:

Description:
Heat Sinks Heat Sink For TI Audio Eval Module #TAS3251, 78x36x36.5mm, 6mm Thread, M3 Thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Texas Instruments Audio Evaluation Module - TAS3251
Screw
Aluminum
Longitudinal Fin
2.2 C/W
78 mm
36 mm
36.5 mm
Module
Brand: Advanced Thermal Solutions
Color: Black
Product Type: Heat Sinks
Series: ATS-TI1OP
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: Texas Instruments
Unit Weight: 138.668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for TI Audio Evaluation Module

Advanced Thermal Solutions Heat Sinks for TI Audio Evaluation Module are high-performance device-specific heat sinks optimized for natural-convection air cooling. The black anodized finish maximizes heat dissipation. These heat sinks are available with 2 4-40 taped threaded holes. The heat sinks for TI's module come in dimensions of length (A) 50mm to 78mm, width (B) 13mm to 36mm, and height (C) 2mm to 35.6mm.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.47 $16.47
$15.35 $153.50
$14.46 $289.20
$13.57 $678.50
$12.87 $1,287.00
$12.28 $2,456.00
$11.83 $5,915.00