ATSEU-077A-C4-R0

Advanced Thermal Solutions
984-ATSEU-077A-C4-R0
ATSEU-077A-C4-R0

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates STAR LED Heat Sink, 45mm dia., 68mm, Black/Silver, Baseplate Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum
45 mm
Omnidirectional Fin
Heatsinks
Brand: Advanced Thermal Solutions
Color: Black
Length: 75 mm
Packaging: Bulk
Product Type: LED Heat Sinks
Series: ATSEU
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: STAR LED
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.77 $27.77
$25.02 $250.20
$23.62 $472.40
$21.36 $1,068.00
$20.57 $2,057.00
$20.27 $4,054.00