232SP9

Advantech
600-232SP9
232SP9

Mfr.:

Description:
D-Sub Adapters & Gender Changers RS-232 DB-9 SURGE PROTECTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: D-Sub Adapters & Gender Changers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High Density D-Sub
Male
9 Position
High Density D-Sub
Female
9 Position
Unfiltered
Brand: Advantech
Capacitance: 200 pF
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8535400000
USHTS:
8535400000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: