96FMMSDI-4G-ET-AT1

Advantech
923-96FMMSDI4GETAT1
96FMMSDI-4G-ET-AT1

Mfr.:

Description:
Memory Cards ATP 4G MICRO SD CARD I-GRD SLC(G)

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Memory Cards
MicroSD Cards
4 GB
UHS-I
19.86 MB/s
23.64 MB/s
SLC
2.7 V to 3.6 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Brand: Advantech
Length: 15 mm
Product Type: Memory Cards
Factory Pack Quantity: 3
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Unit Weight: 15.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8523511000
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: