ASMB820I00A1E-ES

Advantech
923-ASMB820I00A1EES
ASMB820I00A1E-ES

Mfr.:

Description:
Single Board Computers LGA1356 ATX SMB w/6 SATA/1 PCIe x16/3 G

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ATX
Intel
Xeon
Xeon
12 V
0 C
+ 60 C
304.8 mm x 244 mm
Brand: Advantech
Chipsets: C602J
Memory Size: 96 GB
Memory Type: DDR3
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: