BB-422LP25R

Advantech
600-422LP25R
BB-422LP25R

Mfr.:

Description:
Signal Conditioners & Signal Converters SELF POWERED 422 CONV. W/DB25S

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
RoHS:  
RS-232 to RS-422
12 V
12 V
Brand: Advantech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 422LP25R
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 2027/02/25
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$110.60 $110.60