BB-485DRCI

Advantech
600-485DRCI
BB-485DRCI

Mfr.:

Description:
Signal Conditioners & Signal Converters ULI-224TCI 3-Way Iso. RS-232 to RS-422/4

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Signal Conditioners & Signal Converters
RoHS:  
RS-232 to RS-422/485
10 V
48 V
Brand: Advantech
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 485DRCI
Unit Weight: 249.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471800000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial Connectivity Solutions

Advantech Serial Connectivity Solutions feature a broad selection of RS-232, RS-422, and RS-485 serial connectivity devices. These serial devices allow the designer to communicate effectively with a wide range of converters, repeaters, surge protectors, isolators, extenders, switches, combiners / splitters, and modems. Typical applications include industrial automation, medical, healthcare, and security.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$237.35 $237.35