ECU-1152TL-R11ABE

Advantech
923-ECU1152TLR11ABE
ECU-1152TL-R11ABE

Mfr.:

Description:
Gateways A8 800MHz,2xLAN,6xCOM,1xmPCIe w/EdgeLink
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Gateways
115.2 kb/s
1 PCIe, 1 USB, 2 Ethernet, 6 Serial
Ethernet, PCIe, Serial
10 V
30 V
- 40 C
+ 70 C
Brand: Advantech
Memory Type: DDR3L
Power Consumption: 2.4 W
Product Type: Gateways
RAM: 512 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)