EKI-1528I-CE

Advantech
923-EKI1528ICE
EKI-1528I-CE

Mfr.:

Description:
Servers 8-port RS-232/422/485 Serial Device Serv

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
10 Port
Ethernet, RS-232/422/485
110 V
240 V
- 10 C
+ 60 C
438 mm x 259.2 mm x 43.6 mm
Brand: Advantech
Product Type: Servers
Series: EKI-1528
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3.42 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EKI-152x Serial Device Servers

Advantech EKI-152x serial device servers feature two independent Ethernet ports and MAC addresses, providing a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522, EKI-1524,  EKI-1526, and EKI-1528 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode readers to IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. The servers provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client, and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the devices ensure network software compatibility with a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.

Availability

Stock: