FPM-815S-R6AE

Advantech
923-FPM-815S-R6AE
FPM-815S-R6AE

Mfr.:

Description:
HMI Displays & Panel PCs 15" XGA Ind. Monitor, Res Touch, SS beze

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Resistive
24 V
USB
1024 x 768
15 in
- 20 C
+ 60 C
405.3 mm x 329.4 mm x 59.3 mm
Brand: Advantech
Product Type: Panel PCs
Series: FPM-800S
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPM-800S Industrial Monitors

Advantech FPM-800S Industrial Monitors are rugged and reliable industrial display panels with resistive touch control, direct VGA, DP ports, and a stainless steel front bezel. The Advantech FPM-800S Industrial Monitors feature an Ingress Protection rating of IP-66, protecting water and dust intrusion and making them suitable for use in hygiene-demanding and hazardous environments. These displays are panel, wall, desktop, and VESA arm mountable, feature an OSD (On-Screen Display) control pad on the rear panel, and a true flat 304 stainless steel bezel with an anti-rust coated rear cover.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,088.89 $1,088.89

Possible Replacement

Advantech FPM-715-R9AE
Advantech
HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc