MIC-3323D01-A33E

Advantech
923-MIC3323D01A33E
MIC-3323D01-A33E

Mfr.:

Description:
Single Board Computers 3U CPCI Intel Atom D510 1.66GHz, 2GB,SA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
Atom D510
Atom D510
1.66 GHz
4 GB
0 GB
0 C
+ 50 C
160 mm x 100 mm
Brand: Advantech
Cache Memory: 1 MB
Chipsets: ICH8
Memory Type: DDR2
Product Type: Single Board Computers
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: