PCIE-1810-AE

Advantech
923-PCIE-1810-AE
PCIE-1810-AE

Mfr.:

Description:
Data Logging & Acquisition 16ch, 12bit, 800kS/s PCIE Multifunction Card

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Cards
DAQ
Combined
None
SCSI-II
PCI Express
112 mA, 488 mA
16 Channel
Brand: Advantech
Description/Function: 800 kS/s, 12 bit multifunction card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Series: PCIE-1810
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 249.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: