PPC-3211SW-MART

Advantech
923-PPC-3211SW-MART
PPC-3211SW-MART

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" Panel PC with Win 10 LTSC and i5-

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Fanless
Capacitive
Intel
Core i5
TFT LCD
2.4 GHz, 3 GHz
16 GB
8 GB
3 MB
12 V to 24 V
Ethernet, HDMI, RS-232/422/485, USB
1920 x 1080
21.5 in
0 C
+ 50 C
558.4 mm x 62.2 mm x 349.8 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 75 W
Processor Series: Intel Core i5-6300U
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 7.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: