PPC-6121-R8IAU

Advantech
923-PPC-6121-R8IAU
PPC-6121-R8IAU

Mfr.:

Description:
HMI Displays & Panel PCs 12.1" 8th Gen Intel Core i/Celeron CPU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Resistive
Intel
Celeron, Core i
TFT LCD
3.1 GHz
32 GB
12 V to 30 V
GPIO, RS-232, RS-422/485, USB
1024 x 768
12.1 in
0 C
+ 50 C
317 mm x 246 mm x 73 mm
Brand: Advantech
Chipsets: Q370
Memory Type: DDR4
Power Consumption: 120 W
Product Type: Panel PCs
Series: PPC-6121
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471410150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: