SOM-5962C4X-S6A1

Advantech
923-SOM-5962C4X-S6A1
SOM-5962C4X-S6A1

Mfr.:

Description:
System-On-Modules - SOM COMe Basic T7 Intel C3508 16GHz 115W 4

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restriction:
 Mouser does not presently sell this product in your region.
SOM-5962
COM Express Basic Module
Intel
Atom C3508
1.6 GHz
8.5 V to 20 V
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, USB 2.0, USB 3.0
- 40 C
+ 85 C
125 mm x 95 mm
Battery Backup Switching: Backup Battery
Brand: Advantech
Memory Size: 128 GB
Memory Type: DDR4
Number of Cores: 4
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Power Consumption: 32.6 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471504090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: