SQF-PDMS2-16G-44CE

Advantech
923-SQFPDMS216G44CE
SQF-PDMS2-16G-44CE

Mfr.:

Description:
Solid State Drives - SSD 16 GB - 3.3 V, 5 V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Solid State Drives - SSD
RoHS:  
SQF-PDM
16 GB
PATA Disk Modules
SLC
29 MB/s
40 MB/s
3.3 V, 5 V
Brand: Advantech
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: