UPOS-M15P-WST01

Advantech
923-UPOS-M15P-WST01
UPOS-M15P-WST01

Mfr.:

Description:
Display Modules 15" 4:3 monitor P-touch, VGA, HDMI, white, with cables

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
UPOS-M15
TFT-LCD Displays
Capacitive
15 in
1024 x 768
Brand: Advantech
Dimensions: 353.92 mm x 277.97 mm x 52.7 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: