A8603KESTR-R

Allegro MicroSystems
250-A8603KESTR-R
A8603KESTR-R

Mfr.:

Description:
Power Management Specialised - PMIC SIDE WALL PLATED 8603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Power Management Specialised - PMIC
RoHS:  
A8603
Voltage Regulator, Multiple Outputs
SMD/SMT
QFN-24
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive LCD Displays
Brand: Allegro MicroSystems
Input Voltage Range: 3 V to 10 V
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).

Multiple Output Regulators

Allegro MicroSystems Multiple Output Regulators support two to ten outputs from a single input supply. These outputs are construed from a combination of buck, LDO, boost or charge pump topologies depending on the application requirements, as well as high-side gate drivers for driving input and load disconnect FETs.

In Stock: 8,210

Stock:
8,210 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8210 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.64 $3.64
$2.76 $27.60
$2.52 $63.00
$2.27 $227.00
$2.15 $537.50
$2.13 $1,065.00
$2.00 $2,000.00
Full Reel (Order in multiples of 1500)
$1.94 $2,910.00
$1.81 $5,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩