CT220RMC-IS5

Allegro MicroSystems
462-CT220RMC-IS5
CT220RMC-IS5

Mfr.:

Description:
Board Mount Current Sensors CT220RMC-IS5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Current Sense
20 us
0.5 %
200 kHz
2.7 V to 5.5 V
Analog
+ 85 C
- 40 C
SOT-23
5.5 V
2.7 V
Brand: Allegro MicroSystems
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT220
Factory Pack Quantity: 3000
Subcategory: Sensors
Tradename: XtremeSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,060

Stock:
2,060 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.52 $7.60
$1.36 $13.60
$1.30 $65.00
$1.26 $126.00
$1.14 $570.00
$1.10 $1,100.00
$1.04 $2,080.00
Full Reel (Order in multiples of 3000)
$1.01 $3,030.00