CT832EK-HS3

462-CT832EK-HS3
CT832EK-HS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Integrated Digital Omnipolar, TMR, Low Sensitivity Magnetic Switch, Open Drain, High Temp, 10Hz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
230 nA
- 7 mT to 7 mT
- 5 mT to 5 mT
3 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
3.6 V
2.7 V
CT83x
Reel
Cut Tape
Brand: Allegro MicroSystems
Output Type: Open Drain, Push-Pull
Output Voltage: 3.6 V
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Termination Style: SMD/SMT
Tradename: Magnetic Logic Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: