AS4C128M8D3B-12BANTR

Alliance Memory
913-A4C1288D3B12BANT
AS4C128M8D3B-12BANTR

Mfr.:

Description:
DRAM DDR3, 1G, 128M x 8, 1.5V, 78-ball FBGA, 800MHz, Auto Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
8 bit
800 MHz
FBGA-78
128 M x 8
225 ps
1.425 V
1.575 V
- 40 C
+ 105 C
AS4C128M8D3B
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 78
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.26 $15,650.00