AS4C64M16D3B-12BAN

Alliance Memory
913-A4C64M16D3B12BAN
AS4C64M16D3B-12BAN

Mfr.:

Description:
DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Automotive Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
20 ns
1.425 V
1.575 V
- 40 C
+ 105 C
AS4C64M16D3B
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pin Count: 96
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 87 mA
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DDR3/DDR3L Synchronous DRAM

Alliance Memory DDR3/DDR3L Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3/DDR3L DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.35V (-0.067V/+0.1V) (DDR3L) or 1.5V (±0.075V) (DDR3) power supply and are available in BGA packages.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.41 $54.41
$50.28 $502.80
$48.66 $1,216.50
$47.44 $2,372.00
$45.16 $4,516.00
$45.15 $8,578.50
2,660 Quote