AS7C1024B-15TCNTR

Alliance Memory
913-AS7C1024B15TCNTR
AS7C1024B-15TCNTR

Mfr.:

Description:
SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
15 ns
Parallel
5.5 V
4.5 V
90 mA
0 C
+ 70 C
SMD/SMT
TSOP-32
Reel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1024B-15
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$9.40 $9,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.48
Min:
1

Similar Product

Alliance Memory AS7C1024B-15TCN
Alliance Memory
SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM