AS7C1026B-12JCN

Alliance Memory
913-AS7C1026B-12JCN
AS7C1026B-12JCN

Mfr.:

Description:
SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Commercial Temp - Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
64 k x 16
12 ns
Parallel
5.5 V
4.5 V
100 mA
0 C
+ 70 C
SMD/SMT
SOJ-44
Tube
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C1026B-12
Factory Pack Quantity: 16
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 17.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.91 $8.91
$8.39 $83.90
$8.21 $205.25
$8.04 $385.92
$7.73 $865.76
$7.35 $1,881.60
$7.28 $3,727.36
$7.27 $7,328.16