295 SV005

Alpha Wire
602-295-100
295 SV005

Mfr.:

Description:
Hook-up Wire 16 AWG Solid Bus Bar Wire, A-A-59551, 100ft Silver

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
16 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Copper
+ 200 C
CID AA-59551 Type S, ASTM B33
295
Brand: Alpha Wire
Features: CID AA-59551 Type S, ASTM B33
Outside Diameter: 1.3 mm
Product Type: Hook-up Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$253.56 $253.56
$246.21 $738.63
$231.41 $1,157.05
$225.41 $2,254.10