55114 NA199

Alpha Wire
602-55114-1000-NAT
55114 NA199

Mfr.:

Description:
Multi-Conductor Cables 55114 NATURAL BULK FT

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Alerts:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Shielded
4 Conductor
1000 ft
24 AWG
4.928 mm (0.194 in)
Natural
Fluorinated Ethylene Propylene (FEP)
Tinned Copper
7 x 32
300 V
Brand: Alpha Wire
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Packaging: Bulk
Plenum: No
Product Type: Multi-Conductor Cables
Series: Xtra-Guard
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Xtra-Guard 5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.12 $24,120.00