86408CY SL005

Alpha Wire
602-86408CY-100
86408CY SL005

Mfr.:

Description:
Multi-Conductor Cables 28 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Automation and Process Control
Shielded
16 Conductor
100 ft
28 AWG
8.41 mm (0.331 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
300 V
Brand: Alpha Wire
Features: Applications include: Machine tools, auto assembly, conveyor systems, sensor/actuator controllers
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Plenum: Non-Plenum
Product Type: Multi-Conductor Cables
Series: 8640
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 2.617 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$714.69 $714.69
$709.05 $2,127.15
$702.75 $3,513.75
$692.55 $6,925.50