9851 WH005

Alpha Wire
602-9851-100-01
9851 WH005

Mfr.:

Description:
Coaxial Cables 30 AWG 7/38 1 Conductor Braid, FEP, FEP 100 ft Spool, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
30.48 m (100 ft)
1.78 mm (0.07 in)
Copper
Fluorinated Ethylene Propylene (FEP)
White
1 kV
Brand: Alpha Wire
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$681.74 $681.74
$648.47 $1,945.41
$626.21 $3,131.05
$612.66 $6,126.60